
EEE-TC1E221V | |
|---|---|
DigiKey Part Number | P124855TR-ND - Tape & Reel (TR) P124855CT-ND - Cut Tape (CT) P124855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1E221V |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1E221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,79380 € | 39,69 € |
| 100 | 0,72170 € | 72,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58684 € | 293,42 € |
| 1.000 | 0,54853 € | 548,53 € |
| 1.500 | 0,52919 € | 793,79 € |
| 2.500 | 0,50765 € | 1.269,13 € |
| 3.500 | 0,49499 € | 1.732,46 € |
| 5.000 | 0,48276 € | 2.413,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

