
EEE-TC1A681UP | |
|---|---|
DigiKey Part Number | PCE5256TR-ND - Tape & Reel (TR) PCE5256CT-ND - Cut Tape (CT) PCE5256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A681UP |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A681UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,61700 € | 30,85 € |
| 100 | 0,55860 € | 55,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44934 € | 224,67 € |
| 1.000 | 0,41818 € | 418,18 € |
| 1.500 | 0,40245 € | 603,67 € |
| 2.500 | 0,38492 € | 962,30 € |
| 3.500 | 0,37461 € | 1.311,13 € |
| 5.000 | 0,36466 € | 1.823,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

