


EEE-HP1H4R7P | |
|---|---|
DigiKey Part Number | 10-EEE-HP1H4R7PTR-ND - Tape & Reel (TR) 10-EEE-HP1H4R7PCT-ND - Cut Tape (CT) 10-EEE-HP1H4R7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HP1H4R7P |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HP1H4R7P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,23370 € | 23,37 € |
| 500 | 0,18482 € | 92,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16629 € | 166,29 € |
| 2.000 | 0,15369 € | 307,38 € |
| 3.000 | 0,14733 € | 441,99 € |
| 5.000 | 0,14024 € | 701,20 € |
| 7.000 | 0,13607 € | 952,49 € |
| 10.000 | 0,13205 € | 1.320,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

