
EEE-HD1V470AP | |
|---|---|
DigiKey Part Number | PCE4967TR-ND - Tape & Reel (TR) PCE4967CT-ND - Cut Tape (CT) PCE4967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V470AP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 134.3 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HC1H470P | Panasonic Industry | 1.660 | P19737CT-ND | 0,87000 € | Upgrade |
| UUA1H470MNL1GS | Nichicon | 20.030 | 493-9462-1-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,45100 € | 22,55 € |
| 100 | 0,40600 € | 40,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32244 € | 161,22 € |
| 1.000 | 0,29845 € | 298,45 € |
| 1.500 | 0,28634 € | 429,51 € |
| 2.500 | 0,27284 € | 682,10 € |
| 3.500 | 0,26490 € | 927,15 € |
| 5.000 | 0,25723 € | 1.286,15 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

