
EEE-HD1H2R2R | |
|---|---|
DigiKey Part Number | PCE4973TR-ND - Tape & Reel (TR) PCE4973CT-ND - Cut Tape (CT) PCE4973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H2R2R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 20.4 mA @ 10 kHz |
Part Status Active | Impedance 12 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1H2R2MCL1GS | Nichicon | 7.711 | 493-9523-1-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10646 € | 53,23 € |
| 1.000 | 0,09665 € | 96,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08688 € | 173,76 € |
| 4.000 | 0,08022 € | 320,88 € |
| 6.000 | 0,07686 € | 461,16 € |
| 10.000 | 0,07311 € | 731,10 € |
| 14.000 | 0,07091 € | 992,74 € |
| 20.000 | 0,06878 € | 1.375,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

