100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1E101AP

DigiKey Part Number
PCE4960TR-ND - Tape & Reel (TR)
PCE4960CT-ND - Cut Tape (CT)
PCE4960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1E101AP
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1E101AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
221 mA @ 10 kHz
Part Status
Active
Impedance
1.5 Ohms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H101GPPanasonic Industry25.542PCE4323CT-ND0,88000 €Upgrade
EEE-FK1V101GPPanasonic Industry40PCE4320CT-ND0,88000 €Upgrade
EEE-FC1E101APPanasonic Industry322PCE4357CT-ND0,82000 €Similar
EEE-FC1E101PPanasonic Industry4.086PCE4003CT-ND0,68000 €Similar
EEE-HC1E101PPanasonic Industry15.035PCE3754CT-ND0,76000 €Parametric Equivalent
In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58800 €5,88 €
500,44740 €22,37 €
1000,40280 €40,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31988 €159,94 €
1.0000,29608 €296,08 €
1.5000,28407 €426,10 €
2.5000,27067 €676,68 €
3.5000,26280 €919,80 €
5.0000,25519 €1.275,95 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €