7500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD0J752AM

DigiKey Part Number
PCE5240TR-ND - Tape & Reel (TR)
PCE5240CT-ND - Cut Tape (CT)
PCE5240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD0J752AM
Description
CAP ALUM 7500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD0J752AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.817 A @ 100 kHz
Part Status
Active
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,17048 €146,31 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,69400 €16,94 €
501,55660 €77,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €