
EEE-HC1C470P | |
|---|---|
DigiKey Part Number | PCE3749TR-ND - Tape & Reel (TR) PCE3749CT-ND - Cut Tape (CT) PCE3749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1C470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1C470AP | Panasonic Industry | 2.994 | PCE4749CT-ND | 0,43000 € | Direct |
| EEE-HA1C470WR | Panasonic Industry | 9.020 | PCE4190CT-ND | 0,35000 € | Similar |
| UUL1C470MCL1GS | Nichicon | 2.152 | 493-9509-1-ND | 0,75000 € | Similar |
| UZG1C470MCL1GB | Nichicon | 1.339 | 493-10053-1-ND | 0,86000 € | Similar |
| UZT1C470MCL1GB | Nichicon | 2.478 | 493-10167-1-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,17900 € | 17,90 € |
| 500 | 0,14002 € | 70,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12538 € | 125,38 € |
| 2.000 | 0,11534 € | 230,68 € |
| 3.000 | 0,11027 € | 330,81 € |
| 5.000 | 0,10462 € | 523,10 € |
| 7.000 | 0,10129 € | 709,03 € |
| 10.000 | 0,09808 € | 980,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

