
EEE-HC1C100R | |
|---|---|
DigiKey Part Number | PCE3747TR-ND - Tape & Reel (TR) PCE3747CT-ND - Cut Tape (CT) PCE3747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1C100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1C100AR | Panasonic Industry | 3.968 | PCE4654CT-ND | 0,32000 € | Direct |
| EEE-HA1C100R | Panasonic Industry | 43.275 | PCE4179CT-ND | 0,27000 € | Direct |
| EEE-HB1C100AR | Panasonic Industry | 13.359 | PCE4743CT-ND | 0,33000 € | Direct |
| EEE-HB1C100R | Panasonic Industry | 16.892 | PCE4137CT-ND | 0,27000 € | Direct |
| EEE-FC1C100AR | Panasonic Industry | 5.664 | PCE4343CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13600 € | 13,60 € |
| 500 | 0,10528 € | 52,64 € |
| 1.000 | 0,09555 € | 95,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08585 € | 171,70 € |
| 4.000 | 0,07925 € | 317,00 € |
| 6.000 | 0,07591 € | 455,46 € |
| 10.000 | 0,07219 € | 721,90 € |
| 14.000 | 0,07001 € | 980,14 € |
| 20.000 | 0,06790 € | 1.358,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

