
EEE-HBA330UAR | |
|---|---|
DigiKey Part Number | PCE4781TR-ND - Tape & Reel (TR) PCE4781CT-ND - Cut Tape (CT) PCE4781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBA330UAR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBA330UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,09851 € | 98,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08857 € | 177,14 € |
| 4.000 | 0,08181 € | 327,24 € |
| 6.000 | 0,07840 € | 470,40 € |
| 10.000 | 0,07459 € | 745,90 € |
| 14.000 | 0,07236 € | 1.013,04 € |
| 20.000 | 0,07020 € | 1.404,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

