
EEE-HBA151UAP | |
|---|---|
DigiKey Part Number | PCE4779TR-ND - Tape & Reel (TR) PCE4779CT-ND - Cut Tape (CT) PCE4779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBA151UAP |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBA151UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 108.8 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,22210 € | 22,21 € |
| 500 | 0,17528 € | 87,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15756 € | 157,56 € |
| 2.000 | 0,14551 € | 291,02 € |
| 3.000 | 0,13942 € | 418,26 € |
| 5.000 | 0,13263 € | 663,15 € |
| 7.000 | 0,12865 € | 900,55 € |
| 10.000 | 0,12479 € | 1.247,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

