
EEE-HB1V101AP | |
|---|---|
DigiKey Part Number | PCE4773TR-ND - Tape & Reel (TR) PCE4773CT-ND - Cut Tape (CT) PCE4773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,51120 € | 25,56 € |
| 100 | 0,46130 € | 46,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36840 € | 184,20 € |
| 1.000 | 0,34180 € | 341,80 € |
| 1.500 | 0,32836 € | 492,54 € |
| 2.500 | 0,31338 € | 783,45 € |
| 3.500 | 0,30458 € | 1.066,03 € |
| 5.000 | 0,29608 € | 1.480,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

