
EEE-HB1H6R8R | |
|---|---|
DigiKey Part Number | PCE4148TR-ND - Tape & Reel (TR) PCE4148CT-ND - Cut Tape (CT) PCE4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H6R8R |
Description | CAP ALUM 6.8UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H6R8R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39.1 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,11974 € | 59,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10694 € | 106,94 € |
| 2.000 | 0,09813 € | 196,26 € |
| 3.000 | 0,09367 € | 281,01 € |
| 5.000 | 0,08870 € | 443,50 € |
| 7.000 | 0,08578 € | 600,46 € |
| 10.000 | 0,08296 € | 829,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

