
EEE-HB1E101AP | |
|---|---|
DigiKey Part Number | PCE4752TR-ND - Tape & Reel (TR) PCE4752CT-ND - Cut Tape (CT) PCE4752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,38830 € | 38,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30778 € | 153,89 € |
| 1.000 | 0,28464 € | 284,64 € |
| 1.500 | 0,27297 € | 409,45 € |
| 2.500 | 0,25994 € | 649,85 € |
| 3.500 | 0,25228 € | 882,98 € |
| 5.000 | 0,24489 € | 1.224,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

