
EEE-HB1C101P | |
|---|---|
DigiKey Part Number | 10-EEE-HB1C101PTR-ND - Tape & Reel (TR) 10-EEE-HB1C101PCT-ND - Cut Tape (CT) 10-EEE-HB1C101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 204 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,29570 € | 29,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23186 € | 115,93 € |
| 1.000 | 0,21344 € | 213,44 € |
| 1.500 | 0,20414 € | 306,21 € |
| 2.500 | 0,19377 € | 484,43 € |
| 3.500 | 0,18768 € | 656,88 € |
| 5.000 | 0,18179 € | 908,95 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

