Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HB0G151P | |
|---|---|
DigiKey Part Number | 10-EEE-HB0G151PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB0G151P |
Description | CAP ALUM 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0G151P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 82 mA @ 120 Hz | |
Ripple Current @ High Frequency | 139.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09964 € | 199,28 € |
| Unit Price without VAT: | 0,09964 € |
|---|---|
| Unit Price with VAT: | 0,11857 € |




