Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Similar
Similar
Similar

EEE-HAJ330WAR | |
|---|---|
DigiKey Part Number | PCE4720TR-ND - Tape & Reel (TR) PCE4720CT-ND - Cut Tape (CT) PCE4720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAJ330WAR |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAJ330WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPA330UAR | Panasonic Industry | 1.675 | PCE4521CT-ND | 0,45000 € | Upgrade |
| EEE-HA1A330WR | Panasonic Industry | 3.940 | PCE4175CT-ND | 0,31000 € | Upgrade |
| EEE-HAA330WAR | Panasonic Industry | 230.557 | PCE4692CT-ND | 0,34000 € | Upgrade |
| EEE-HBA330UAR | Panasonic Industry | 4.760 | PCE4781CT-ND | 0,35000 € | Upgrade |
| EEE-HB0J330AR | Panasonic Industry | 1.822 | PCE4735CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13620 € | 13,62 € |
| 500 | 0,10544 € | 52,72 € |
| 1.000 | 0,09572 € | 95,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08603 € | 172,06 € |
| 4.000 | 0,07942 € | 317,68 € |
| 6.000 | 0,07608 € | 456,48 € |
| 10.000 | 0,07237 € | 723,70 € |
| 14.000 | 0,07018 € | 982,52 € |
| 20.000 | 0,06807 € | 1.361,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |









