
EEE-HAH470UAP | |
|---|---|
DigiKey Part Number | PCE4716TR-ND - Tape & Reel (TR) PCE4716CT-ND - Cut Tape (CT) PCE4716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAH470UAP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAH470UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,30690 € | 30,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24094 € | 120,47 € |
| 1.000 | 0,22190 € | 221,90 € |
| 1.500 | 0,21229 € | 318,44 € |
| 2.500 | 0,20157 € | 503,93 € |
| 3.500 | 0,19527 € | 683,45 € |
| 5.000 | 0,18918 € | 945,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

