
EEE-HA2A470UP | |
|---|---|
DigiKey Part Number | P19730TR-ND - Tape & Reel (TR) P19730CT-ND - Cut Tape (CT) P19730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA2A470UP |
Description | CAP ALUM 47UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA2A470UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN2A470UP | Panasonic Industry | 4.376 | 10-EEE-FN2A470UPCT-ND | 0,99000 € | MFR Recommended |
| EDH476M100S9PAA | KEMET | 9.468 | 399-EDH476M100S9PAACT-ND | 0,88000 € | Direct |
| EMVE101ARA470MKE0S | Chemi-Con | 2.247 | 565-2277-1-ND | 2,12000 € | Similar |
| EMVY101ARA470MKE0S | Chemi-Con | 635 | 565-2509-1-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,38210 € | 38,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30284 € | 151,42 € |
| 1.000 | 0,28006 € | 280,06 € |
| 1.500 | 0,26855 € | 402,82 € |
| 2.500 | 0,25572 € | 639,30 € |
| 3.500 | 0,24819 € | 868,66 € |
| 5.000 | 0,24090 € | 1.204,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

