
EEE-HA1HR47R | |
|---|---|
DigiKey Part Number | PCE4227TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HA1HR47R |
Description | CAP ALUM 0.47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1HR47R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 8.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |

