47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H470AP

DigiKey Part Number
PCE4675TR-ND - Tape & Reel (TR)
PCE4675CT-ND - Cut Tape (CT)
PCE4675DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H470AP
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H470AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
170 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1J470PPanasonic Industry500PCE4232CT-ND0,78000 €Direct
EEE-HB1H470APPanasonic Industry701PCE4765CT-ND1,05000 €Direct
EEE-FK1K470PPanasonic Industry10.376PCE3831CT-ND0,88000 €Upgrade
EEE-HA2A470UPPanasonic Industry135P19730CT-ND0,88000 €Upgrade
EEE-TG1H470PPanasonic Industry3.887PCE4079CT-ND1,16000 €Upgrade
In-Stock: 2.427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50700 €5,07 €
500,38360 €19,18 €
1000,34450 €34,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27180 €135,90 €
1.0000,25089 €250,89 €
1.5000,24033 €360,50 €
2.5000,22856 €571,40 €
3.5000,22164 €775,74 €
5.0000,21496 €1.074,80 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €