33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H330P

DigiKey Part Number
PCE4216TR-ND - Tape & Reel (TR)
PCE4216CT-ND - Cut Tape (CT)
PCE4216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H330P
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J330PPanasonic Industry2.173PCE3822CT-ND8,61000 €Upgrade
EEE-FK1K330PPanasonic Industry1.772PCE3829CT-ND8,61000 €Upgrade
EEE-HC1H330PPanasonic Industry0EEE-HC1H330P-ND2,56681 €Upgrade
EEE-HA1H330UPPanasonic Industry1.969PCE4217CT-ND5,89000 €Similar
EEE-HA1H330XPPanasonic Industry1.445PCE4218CT-ND5,15000 €Similar
In-Stock: 17
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40600 €4,06 €
500,30480 €15,24 €
1000,27250 €27,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21298 €106,49 €
1.0000,19578 €195,78 €
1.5000,18710 €280,65 €
2.5000,17742 €443,55 €
3.5000,17173 €601,05 €
5.0000,16622 €831,10 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €