
EEE-HA1C331UP | |
|---|---|
DigiKey Part Number | PCE4188TR-ND - Tape & Reel (TR) PCE4188CT-ND - Cut Tape (CT) PCE4188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C331UP |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C331UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 289 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C331AP | Panasonic Industry | 1.239 | PCE4538CT-ND | 0,98000 € | Direct |
| EEE-FP1E331AP | Panasonic Industry | 4 | PCE4439CT-ND | 0,88000 € | Direct |
| EEE-HAE331UAP | Panasonic Industry | 22.205 | PCE4710CT-ND | 0,76000 € | Direct |
| EEE-HBE331UAP | Panasonic Industry | 726 | PCE4793CT-ND | 0,97000 € | Direct |
| EEE-FN1C331P | Panasonic Industry | 2.845 | 10-EEE-FN1C331PCT-ND | 0,80000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,30480 € | 15,24 € |
| 100 | 0,27250 € | 27,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21298 € | 106,49 € |
| 1.000 | 0,19578 € | 195,78 € |
| 1.500 | 0,18710 € | 280,65 € |
| 2.500 | 0,17742 € | 443,55 € |
| 3.500 | 0,17173 € | 601,05 € |
| 5.000 | 0,16622 € | 831,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

