
EEE-HA1A471P | |
|---|---|
DigiKey Part Number | PCE4177TR-ND - Tape & Reel (TR) PCE4177CT-ND - Cut Tape (CT) PCE4177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A471P |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A471P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 459 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C471AP | Panasonic Industry | 478 | PCE4350CT-ND | 0,92000 € | Direct |
| EEE-FC1E471AP | Panasonic Industry | 92 | PCE4360CT-ND | 0,98000 € | Direct |
| EEE-FP1E471AP | Panasonic Industry | 175 | PCE4440CT-ND | 0,99000 € | Direct |
| EEE-HA1C471AP | Panasonic Industry | 1.480 | PCE4659CT-ND | 0,80000 € | Direct |
| EEE-HAE471UAP | Panasonic Industry | 10.762 | PCE4712CT-ND | 0,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,30990 € | 30,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24342 € | 121,71 € |
| 1.000 | 0,22429 € | 224,29 € |
| 1.500 | 0,21462 € | 321,93 € |
| 2.500 | 0,20384 € | 509,60 € |
| 3.500 | 0,19751 € | 691,28 € |
| 5.000 | 0,19138 € | 956,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

