
EEE-HA0J220R | |
|---|---|
DigiKey Part Number | PCE4160TR-ND - Tape & Reel (TR) PCE4160CT-ND - Cut Tape (CT) PCE4160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,08714 € | 43,57 € |
| 1.000 | 0,07885 € | 78,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07063 € | 141,26 € |
| 4.000 | 0,06499 € | 259,96 € |
| 6.000 | 0,06214 € | 372,84 € |
| 10.000 | 0,05896 € | 589,60 € |
| 14.000 | 0,05710 € | 799,40 € |
| 20.000 | 0,05529 € | 1.105,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

