
EEE-FTJ681XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTJ681XALTR-ND - Tape & Reel (TR) 10-EEE-FTJ681XALCT-ND - Cut Tape (CT) 10-EEE-FTJ681XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTJ681XAL |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTJ681XAL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,36750 € | 36,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,27179 € | 244,61 € |
| 1.800 | 0,25293 € | 455,27 € |
| 2.700 | 0,24341 € | 657,21 € |
| 4.500 | 0,23280 € | 1.047,60 € |
| 6.300 | 0,22657 € | 1.427,39 € |
| 9.000 | 0,22054 € | 1.984,86 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

