
EEE-FTE221XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTE221XALTR-ND - Tape & Reel (TR) 10-EEE-FTE221XALCT-ND - Cut Tape (CT) 10-EEE-FTE221XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTE221XAL |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTE221XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,37210 € | 37,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,27521 € | 247,69 € |
| 1.800 | 0,25612 € | 461,02 € |
| 2.700 | 0,24648 € | 665,50 € |
| 4.500 | 0,23573 € | 1.060,79 € |
| 6.300 | 0,22942 € | 1.445,35 € |
| 9.000 | 0,22332 € | 2.009,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

