
EEE-FTA471XAP | |
|---|---|
DigiKey Part Number | P15094TR-ND - Tape & Reel (TR) P15094CT-ND - Cut Tape (CT) P15094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTA471XAP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTA471XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,35890 € | 35,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26491 € | 238,42 € |
| 1.800 | 0,24638 € | 443,48 € |
| 2.700 | 0,23702 € | 639,95 € |
| 4.500 | 0,22659 € | 1.019,66 € |
| 6.300 | 0,22046 € | 1.388,90 € |
| 9.000 | 0,21454 € | 1.930,86 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

