680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1V681UL

DigiKey Part Number
10-EEE-FT1V681ULTR-ND - Tape & Reel (TR)
10-EEE-FT1V681ULCT-ND - Cut Tape (CT)
10-EEE-FT1V681ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1V681UL
Description
CAP ALUM 680UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1V681UL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,97200 €9,72 €
500,75380 €37,69 €
1000,68480 €68,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55568 €277,84 €
1.0000,51896 €518,96 €
1.5000,50043 €750,65 €
2.5000,47978 €1.199,45 €
3.5000,46764 €1.636,74 €
5.0000,45592 €2.279,60 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €