
EEE-FT1V680AP | |
|---|---|
DigiKey Part Number | PCE5015TR-ND - Tape & Reel (TR) PCE5015CT-ND - Cut Tape (CT) PCE5015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V680AP |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V680AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,25920 € | 25,92 € |
| 500 | 0,20598 € | 102,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18571 € | 185,71 € |
| 2.000 | 0,17200 € | 344,00 € |
| 3.000 | 0,16508 € | 495,24 € |
| 5.000 | 0,15736 € | 786,80 € |
| 7.000 | 0,15282 € | 1.069,74 € |
| 10.000 | 0,14844 € | 1.484,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

