
EEE-FT1H470AV | |
|---|---|
DigiKey Part Number | P124820TR-ND - Tape & Reel (TR) P124820CT-ND - Cut Tape (CT) P124820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H470AV |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H470AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 126.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,56580 € | 28,29 € |
| 100 | 0,51130 € | 51,13 € |
| 500 | 0,41742 € | 208,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38076 € | 380,76 € |
| 2.000 | 0,35665 € | 713,30 € |
| 3.000 | 0,34448 € | 1.033,44 € |
| 5.000 | 0,33092 € | 1.654,60 € |
| 7.000 | 0,32296 € | 2.260,72 € |
| 10.000 | 0,31526 € | 3.152,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

