
EEE-FT1H221GV | |
|---|---|
DigiKey Part Number | P124817TR-ND - Tape & Reel (TR) P124817CT-ND - Cut Tape (CT) P124817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H221GV |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H221GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00000 € | 10,00 € |
| 50 | 0,77620 € | 38,81 € |
| 100 | 0,70550 € | 70,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57310 € | 286,55 € |
| 1.000 | 0,53549 € | 535,49 € |
| 1.500 | 0,51651 € | 774,76 € |
| 2.500 | 0,49536 € | 1.238,40 € |
| 3.500 | 0,48293 € | 1.690,26 € |
| 5.000 | 0,47092 € | 2.354,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

