EEE-FT1H221AP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,12000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.402
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 99
Unit Price: 1,07000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: 1,79000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9.757
Unit Price: 1,85000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 10.360
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.581
Unit Price: 0,93000 €
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1H221AP

DigiKey Part Number
PCE5025TR-ND - Tape & Reel (TR)
PCE5025CT-ND - Cut Tape (CT)
PCE5025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1H221AP
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1H221AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
435.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66000 €6,60 €
500,50400 €25,20 €
1000,45450 €45,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,36250 €181,25 €
1.0000,33616 €336,16 €
1.5000,32286 €484,29 €
2.5000,30804 €770,10 €
3.5000,29933 €1.047,65 €
5.0000,29091 €1.454,55 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €