
EEE-FT1E821AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1E821ALTR-ND - Tape & Reel (TR) 10-EEE-FT1E821ALCT-ND - Cut Tape (CT) 10-EEE-FT1E821ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E821AL |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E821AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90200 € | 9,02 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,63220 € | 63,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51134 € | 255,67 € |
| 1.000 | 0,47692 € | 476,92 € |
| 1.500 | 0,45955 € | 689,33 € |
| 2.500 | 0,44019 € | 1.100,48 € |
| 3.500 | 0,42882 € | 1.500,87 € |
| 5.000 | 0,41783 € | 2.089,15 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

