
EEE-FT1E101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1E101ALTR-ND - Tape & Reel (TR) 10-EEE-FT1E101ALCT-ND - Cut Tape (CT) 10-EEE-FT1E101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E101AL |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E101AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,27250 € | 27,25 € |
| 500 | 0,21682 € | 108,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19561 € | 195,61 € |
| 2.000 | 0,18128 € | 362,56 € |
| 3.000 | 0,17404 € | 522,12 € |
| 5.000 | 0,16598 € | 829,90 € |
| 7.000 | 0,16125 € | 1.128,75 € |
| 10.000 | 0,15667 € | 1.566,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

