150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1C151AL

DigiKey Part Number
10-EEE-FT1C151ALTR-ND - Tape & Reel (TR)
10-EEE-FT1C151ALCT-ND - Cut Tape (CT)
10-EEE-FT1C151ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1C151AL
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1C151AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40600 €4,06 €
500,30460 €15,23 €
1000,27250 €27,25 €
5000,21682 €108,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19561 €195,61 €
2.0000,18128 €362,56 €
3.0000,17404 €522,12 €
5.0000,16598 €829,90 €
7.0000,16125 €1.128,75 €
10.0000,15667 €1.566,70 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €