Parametric Equivalent

EEE-FT1C122UL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1C122ULTR-ND - Tape & Reel (TR) 10-EEE-FT1C122ULCT-ND - Cut Tape (CT) 10-EEE-FT1C122ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C122UL |
Description | CAP ALUM 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C122UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1C122UP | Panasonic Industry | 2.906 | P122426CT-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,68480 € | 68,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55568 € | 277,84 € |
| 1.000 | 0,51896 € | 518,96 € |
| 1.500 | 0,50043 € | 750,65 € |
| 2.500 | 0,47978 € | 1.199,45 € |
| 3.500 | 0,46764 € | 1.636,74 € |
| 5.000 | 0,45592 € | 2.279,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


