
EEE-FT1A102AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1A102ALTR-ND - Tape & Reel (TR) 10-EEE-FT1A102ALCT-ND - Cut Tape (CT) 10-EEE-FT1A102ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1A102AL |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1A102AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,52260 € | 26,13 € |
| 100 | 0,47160 € | 47,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37678 € | 188,39 € |
| 1.000 | 0,34962 € | 349,62 € |
| 1.500 | 0,33591 € | 503,86 € |
| 2.500 | 0,32062 € | 801,55 € |
| 3.500 | 0,31164 € | 1.090,74 € |
| 5.000 | 0,30297 € | 1.514,85 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

