2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT0J222AL

DigiKey Part Number
10-EEE-FT0J222ALTR-ND - Tape & Reel (TR)
10-EEE-FT0J222ALCT-ND - Cut Tape (CT)
10-EEE-FT0J222ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT0J222AL
Description
CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT0J222AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,91300 €9,13 €
500,70560 €35,28 €
1000,64020 €64,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,51778 €258,89 €
1.0000,48293 €482,93 €
1.5000,46534 €698,01 €
2.5000,44574 €1.114,35 €
3.5000,43422 €1.519,77 €
5.0000,42309 €2.115,45 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €