
EEE-FPV680XAV | |
|---|---|
DigiKey Part Number | P124790TR-ND - Tape & Reel (TR) P124790CT-ND - Cut Tape (CT) P124790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV680XAV |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV680XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,64040 € | 32,02 € |
| 100 | 0,58000 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,43966 € | 395,69 € |
| 1.800 | 0,41217 € | 741,91 € |
| 2.700 | 0,39830 € | 1.075,41 € |
| 4.500 | 0,38284 € | 1.722,78 € |
| 6.300 | 0,37376 € | 2.354,69 € |
| 9.000 | 0,36498 € | 3.284,82 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

