
EEE-FPE561UAP | |
|---|---|
DigiKey Part Number | PCE4441TR-ND - Tape & Reel (TR) PCE4441CT-ND - Cut Tape (CT) PCE4441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE561UAP |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE561UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,58420 € | 29,21 € |
| 100 | 0,52820 € | 52,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42396 € | 211,98 € |
| 1.000 | 0,39416 € | 394,16 € |
| 1.500 | 0,37913 € | 568,70 € |
| 2.500 | 0,36236 € | 905,90 € |
| 3.500 | 0,35250 € | 1.233,75 € |
| 5.000 | 0,34298 € | 1.714,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

