
EEE-FPE101XAP | |
|---|---|
DigiKey Part Number | PCE4546TR-ND - Tape & Reel (TR) PCE4546CT-ND - Cut Tape (CT) PCE4546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE101XAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE101XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27010 € | 27,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19628 € | 176,65 € |
| 1.800 | 0,18166 € | 326,99 € |
| 2.700 | 0,17429 € | 470,58 € |
| 4.500 | 0,16606 € | 747,27 € |
| 6.300 | 0,16122 € | 1.015,69 € |
| 9.000 | 0,15655 € | 1.408,95 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

