
EEE-FPC821UAV | |
|---|---|
DigiKey Part Number | P124783TR-ND - Tape & Reel (TR) P124783CT-ND - Cut Tape (CT) P124783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC821UAV |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC821UAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04900 € | 10,49 € |
| 50 | 0,81520 € | 40,76 € |
| 100 | 0,74160 € | 74,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60340 € | 301,70 € |
| 1.000 | 0,56418 € | 564,18 € |
| 1.500 | 0,54439 € | 816,59 € |
| 2.500 | 0,52233 € | 1.305,82 € |
| 3.500 | 0,50937 € | 1.782,80 € |
| 5.000 | 0,49685 € | 2.484,25 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

