
EEE-FPA221XAV | |
|---|---|
DigiKey Part Number | P124779TR-ND - Tape & Reel (TR) P124779CT-ND - Cut Tape (CT) P124779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPA221XAV |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPA221XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77500 € | 7,75 € |
| 50 | 0,59480 € | 29,74 € |
| 100 | 0,53800 € | 53,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40612 € | 365,51 € |
| 1.800 | 0,38027 € | 684,49 € |
| 2.700 | 0,36723 € | 991,52 € |
| 4.500 | 0,35268 € | 1.587,06 € |
| 6.300 | 0,34414 € | 2.168,08 € |
| 9.000 | 0,33589 € | 3.023,01 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

