
EEE-FP1V330AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1V330ALTR-ND - Tape & Reel (TR) 10-EEE-FP1V330ALCT-ND - Cut Tape (CT) 10-EEE-FP1V330ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V330AL |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V330AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,23630 € | 23,63 € |
| 500 | 0,18700 € | 93,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16828 € | 168,28 € |
| 2.000 | 0,15556 € | 311,12 € |
| 3.000 | 0,14914 € | 447,42 € |
| 5.000 | 0,14199 € | 709,95 € |
| 7.000 | 0,13778 € | 964,46 € |
| 10.000 | 0,13372 € | 1.337,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

