
EEE-FP1E470AP | |
|---|---|
DigiKey Part Number | PCE4543TR-ND - Tape & Reel (TR) PCE4543CT-ND - Cut Tape (CT) PCE4543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E470AP |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E470AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,23360 € | 23,36 € |
| 500 | 0,18466 € | 92,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16614 € | 166,14 € |
| 2.000 | 0,15356 € | 307,12 € |
| 3.000 | 0,14720 € | 441,60 € |
| 5.000 | 0,14012 € | 700,60 € |
| 7.000 | 0,13595 € | 951,65 € |
| 10.000 | 0,13193 € | 1.319,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

