
EEE-FP1C470AV | |
|---|---|
DigiKey Part Number | P124758TR-ND - Tape & Reel (TR) P124758CT-ND - Cut Tape (CT) P124758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C470AV |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C470AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,48120 € | 48,12 € |
| 500 | 0,39196 € | 195,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35717 € | 357,17 € |
| 2.000 | 0,33423 € | 668,46 € |
| 3.000 | 0,32264 € | 967,92 € |
| 5.000 | 0,30974 € | 1.548,70 € |
| 7.000 | 0,30215 € | 2.115,05 € |
| 10.000 | 0,29483 € | 2.948,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

