
EEE-FP1C101AP | |
|---|---|
DigiKey Part Number | PCE4533TR-ND - Tape & Reel (TR) PCE4533CT-ND - Cut Tape (CT) PCE4533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C101AP | Panasonic Industry | 21.642 | PCE4400CT-ND | 0,51000 € | Direct |
| EEE-FK1C101P | Panasonic Industry | 58.960 | PCE3783CT-ND | 0,43000 € | Direct |
| EEE-FK1E101SP | Panasonic Industry | 2.712 | P18954CT-ND | 0,54000 € | Direct |
| EEE-FT1E101AP | Panasonic Industry | 19.587 | PCE5007CT-ND | 0,62000 € | Upgrade |
| EEE-FT1V101AP | Panasonic Industry | 40.830 | PCE5016CT-ND | 0,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,23070 € | 23,07 € |
| 500 | 0,18238 € | 91,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16407 € | 164,07 € |
| 2.000 | 0,15165 € | 303,30 € |
| 3.000 | 0,14537 € | 436,11 € |
| 5.000 | 0,13838 € | 691,90 € |
| 7.000 | 0,13426 € | 939,82 € |
| 10.000 | 0,13029 € | 1.302,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

