330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1A331AL

DigiKey Part Number
10-EEE-FP1A331ALTR-ND - Tape & Reel (TR)
10-EEE-FP1A331ALCT-ND - Cut Tape (CT)
10-EEE-FP1A331ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1A331AL
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1A331AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,62900 €6,29 €
500,47960 €23,98 €
1000,43230 €43,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34424 €172,12 €
1.0000,31903 €319,03 €
1.5000,30629 €459,44 €
2.5000,29210 €730,25 €
3.5000,28375 €993,12 €
5.0000,27569 €1.378,45 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €