
EEE-FP1A221AV | |
|---|---|
DigiKey Part Number | P124613TR-ND - Tape & Reel (TR) P124613CT-ND - Cut Tape (CT) P124613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A221AV |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A221AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,64040 € | 32,02 € |
| 100 | 0,58000 € | 58,00 € |
| 500 | 0,47604 € | 238,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43515 € | 435,15 € |
| 2.000 | 0,40842 € | 816,84 € |
| 3.000 | 0,39494 € | 1.184,82 € |
| 5.000 | 0,37991 € | 1.899,55 € |
| 7.000 | 0,37108 € | 2.597,56 € |
| 10.000 | 0,36255 € | 3.625,50 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

